Part Details for 08051C182KAT2A by Kyocera AVX Components
Overview of 08051C182KAT2A by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C182KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5835
|
Newark | Capacitor, 1800Pf, X7R, 100V, 0805 Rohs Compliant: Yes |Kyocera Avx 08051C182KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3960 |
|
$0.0540 / $0.1160 | Buy Now |
DISTI #
30H0731
|
Newark | Capacitor Ceramic 1800Pf 100V, X7R, 10%, 0805, Capacitance:1800Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051C182KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0340 | Buy Now |
DISTI #
96M1358
|
Newark | Ceramic Capacitor 1800Pf 100V, X7R, 10%, 0805, Capacitance:1800Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051C182KAT2A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0400 | Buy Now |
DISTI #
478-5155-1-ND
|
DigiKey | CAP CER 1800PF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62592 In Stock |
|
$0.0155 / $0.1700 | Buy Now |
DISTI #
08051C182KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C182KAT2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0213 | Buy Now |
DISTI #
08051C182KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C182KAT2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0213 | Buy Now |
DISTI #
581-08051C182KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1800pF X7R 0805 10% RoHS: Compliant | 14665 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
V72:2272_10668903
|
Arrow Electronics | Cap Ceramic 0.0018uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1846 Container: Cut Strips | Americas - 12616 |
|
$0.0134 / $0.0742 | Buy Now |
DISTI #
70001662
|
RS | 0805 1.8nF Ceramic Multilayer Capacitor, 100 VDC, +125degC, X7R Dielec, +/-10% | AVX 08051C182KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 | RFQ |
|
Future Electronics | 0805 1.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0158 / $0.0180 | Buy Now |
Part Details for 08051C182KAT2A
08051C182KAT2A CAD Models
08051C182KAT2A Part Data Attributes:
|
08051C182KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C182KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 100V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.71 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C182KAT2A
This table gives cross-reference parts and alternative options found for 08051C182KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C182KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD051C182KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C182KAT2A vs LD051C182KAB9A |
08051C182KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C182KAT2A vs 08051C182KA79A |
08051C182KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C182KAT2A vs 08051C182KA77A |
LD051C182KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C182KAT2A vs LD051C182KAB2A |
LD051C182KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C182KAT2A vs LD051C182KAB4A |