There are no models available for this part yet.
Overview of 08051C222KAZ2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08051C222KAZ2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66M3501
|
Newark | Capacitor Ceramic 2200Pf 100V, X7R, 10%, 0805, Capacitance:2200Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 08051C222KAZ2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0620 | Buy Now | |
DISTI #
KGF21BR72A222KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGF21BR72A222KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGF21BR72A222KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGF21BR72A222KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 | Buy Now | |
DISTI #
581-08051C222KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF21BR72A222KT NEW GLOBAL PN 100V 2200p A 581-KGF21BR72A222KT RoHS: Compliant | 913 |
|
$0.0400 / $0.2700 | Buy Now | |
Future Electronics | 0805 2.2 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now | ||
DISTI #
KGF21BR72A222KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGF21BR72A222KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 08051C222KAZ2A by Kyocera AVX Components
Part Data Attributes for 08051C222KAZ2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051C222KAZ2A
This table gives cross-reference parts and alternative options found for 08051C222KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C222KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051C222KAT4A | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 08051C222KAZ2A vs 08051C222KAT4A |
HMJ212KB7222KDHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | 08051C222KAZ2A vs HMJ212KB7222KDHT |
C2012X7R2A222K085AM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 08051C222KAZ2A vs C2012X7R2A222K085AM |
C2012X7R2A222K085AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 08051C222KAZ2A vs C2012X7R2A222K085AA |
08051C222KAZ4A | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 08051C222KAZ2A vs 08051C222KAZ4A |
08051C222K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C222KAZ2A vs 08051C222K4T2A |
GCM219R72A222KA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051C222KAZ2A vs GCM219R72A222KA37J |
08051C222K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C222KAZ2A vs 08051C222K4Z4A |
GRM219R72A222KA01D | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 08051C222KAZ2A vs GRM219R72A222KA01D |
MCJCH219NB7222KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 08051C222KAZ2A vs MCJCH219NB7222KTPA1J |