Part Details for 08051C223J4T4A by Kyocera AVX Components
Overview of 08051C223J4T4A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C223J4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM21BR72A223JMCT-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14690 In Stock |
|
$0.0330 / $0.2000 | Buy Now |
DISTI #
08051C223J4T4A
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 5% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: 08051C223J4T4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0256 | Buy Now |
DISTI #
581-08051C223J4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21BR72A223JM 100V 206uF X7R 0805 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0200 / $0.1600 | Order Now |
|
Future Electronics | 0805 22 nF 100 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0236 / $0.0255 | Buy Now |
DISTI #
08051C223J4T4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21BR72A223JM 100V 206uF X7R 0805 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0248 | Buy Now |
DISTI #
08051C223J4T4A
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 5% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: 08051C223J4T4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0256 | Buy Now |
DISTI #
08051C223J4T4A
|
TME | Capacitor: ceramic, MLCC, 22nF, 100V, X7R, ±5%, SMD, 0805 Min Qty: 15000 | 0 |
|
$0.0248 | RFQ |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
Part Details for 08051C223J4T4A
08051C223J4T4A CAD Models
08051C223J4T4A Part Data Attributes:
|
08051C223J4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C223J4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C223J4T4A
This table gives cross-reference parts and alternative options found for 08051C223J4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C223J4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B223J101NTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | 08051C223J4T4A vs 0805B223J101NTM |
0805B223J101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | 08051C223J4T4A vs 0805B223J101SW |
0805B223J101NWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | 08051C223J4T4A vs 0805B223J101NWM |
0805B223J101DTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | 08051C223J4T4A vs 0805B223J101DTM |
0805B223J101YHW-HS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | 08051C223J4T4A vs 0805B223J101YHW-HS |
ESD51C223J4T4A22 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Kyocera AVX Components | 08051C223J4T4A vs ESD51C223J4T4A22 |
0805B223J101D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | 08051C223J4T4A vs 0805B223J101D |
0805B223J101DH-HS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | 08051C223J4T4A vs 0805B223J101DH-HS |
0805B223J101YM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | 08051C223J4T4A vs 0805B223J101YM |
0805B223J101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C223J4T4A vs 0805B223J101C |