Part Details for 08051C223MAT2A by Kyocera AVX Components
Overview of 08051C223MAT2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C223MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6052
|
Newark | Ceramic Capacitor 0.022Uf 100V, X7R, 20%, 0805, Full Reel, Capacitance:0.022Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051C223MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now |
DISTI #
84AC3324
|
Newark | 08051C223Mat2A Rohs Compliant: Yes |Kyocera Avx 08051C223MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now |
DISTI #
08051C223MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C223MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0098 | Buy Now |
DISTI #
581-08051C223MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR72A223MU 100V 0.022uF X7R 0805 20% RoHS: Compliant | 57342 |
|
$0.0170 / $0.1100 | Buy Now |
|
Future Electronics | 0805 22 nF 100 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0167 / $0.0190 | Buy Now |
|
Future Electronics | 0805 22 nF 100 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0167 / $0.0190 | Buy Now |
|
Future Electronics | 0805 22 nF 100 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0167 / $0.0196 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.022uF 100V X7R 20% SMD 0805 125°C Paper T/R |
457756 In Stock |
|
$0.0460 / $0.1710 | Buy Now |
|
Bristol Electronics | 7779 |
|
RFQ | ||
DISTI #
08051C223MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C223MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0098 | Buy Now |
Part Details for 08051C223MAT2A
08051C223MAT2A CAD Models
08051C223MAT2A Part Data Attributes:
|
08051C223MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C223MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C223MAT2A
This table gives cross-reference parts and alternative options found for 08051C223MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C223MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD051C223MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C223MAT2A vs LD051C223MAX9A |
LD051C223MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C223MAT2A vs LD051C223MAB9A |
08051C223MA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C223MAT2A vs 08051C223MA79A |
CS0805MC0223 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 08051C223MAT2A vs CS0805MC0223 |
08051C223MA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C223MAT2A vs 08051C223MA77A |
CS0805MCX7R0BB223 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 08051C223MAT2A vs CS0805MCX7R0BB223 |
KAM21BR72A223MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C223MAT2A vs KAM21BR72A223MT |
AU051C223MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C223MAT2A vs AU051C223MAG9A |
08051C223MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C223MAT2A vs 08051C223MAT7A |
AU051C223MA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C223MAT2A vs AU051C223MA79A |