There are no models available for this part yet.
Overview of 08051C273JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08051C273JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J6064
|
Newark | Ceramic Capacitor 0.027Uf 100V, X7R, 5%, 0805, Full Reel, Capacitance:0.027µf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051C273JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now | |
DISTI #
KGM21AR72A273JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.027 uF, 100 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72A273JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 | Buy Now | |
DISTI #
581-08051C273JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR72A273JU NEW GLOBAL PN 100V .027u A 581-KGM21AR72A273JU RoHS: Compliant | 0 |
|
$0.0440 / $0.2900 | Order Now | |
Future Electronics | 0805 0.027 µF 100V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0424 / $0.0480 | Buy Now | ||
DISTI #
KGM21AR72A273JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.027 uF, 100 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72A273JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 08051C273JAT2A by Kyocera AVX Components
Part Data Attributes for 08051C273JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed , 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051C273JAT2A
This table gives cross-reference parts and alternative options found for 08051C273JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C273JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y273JXBTW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 08051C273JAT2A vs VJ0805Y273JXBTW1BC |