Part Details for 08051C302JAT2A by Kyocera AVX Components
Overview of 08051C302JAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C302JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08051C302JAT2A-ND
|
DigiKey | CAP CER 3000PF 100V X7R 0805 Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0496 | Buy Now |
DISTI #
08051C302JAT2A
|
Avnet Americas | Cap Ceramic 0.003uF 100V X7R 5% SMD 0805 125°C T/R - Tape and Reel (Alt: 08051C302JAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0452 / $0.0499 | Buy Now |
DISTI #
581-08051C302JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3000pF X7R 0805 5% RoHS: Compliant | 8149 |
|
$0.0430 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0372 | Buy Now |
Part Details for 08051C302JAT2A
08051C302JAT2A CAD Models
08051C302JAT2A Part Data Attributes
|
08051C302JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C302JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3000pF, 100V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |