Part Details for 08051C331K4T2A by Kyocera AVX Components
Overview of 08051C331K4T2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C331K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4457
|
Newark | Capacitor Ceramic 330Pf, 100V, X7R, 10%, 0805, Capacitance:330Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 08051C331K4T2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
478-9885-1-ND
|
DigiKey | CAP CER 330PF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11496 In Stock |
|
$0.0206 / $0.1800 | Buy Now |
DISTI #
08051C331K4T2A
|
Avnet Americas | Cap Ceramic 330pF 100V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08051C331K4T2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0397 | Buy Now |
DISTI #
581-08051C331K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 330pF X7R 0805 10% Tol RoHS: Compliant | 5915 |
|
$0.0280 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0297 | Buy Now |
DISTI #
08051C331K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 330pF X7R 0805 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0223 / $0.0330 | Buy Now |
DISTI #
08051C331K4T2A
|
Avnet Americas | Cap Ceramic 330pF 100V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08051C331K4T2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0397 | Buy Now |
DISTI #
08051C331K4T2A
|
Avnet Asia | Cap Ceramic 330pF 100V X7R 10% SMD 0805 125°C Paper T/R (Alt: 08051C331K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 08051C331K4T2A
08051C331K4T2A CAD Models
08051C331K4T2A Part Data Attributes:
|
08051C331K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C331K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C331K4T2A
This table gives cross-reference parts and alternative options found for 08051C331K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C331K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051C331KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C331K4T2A vs 08051C331KA77A |
LD051C331KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C331K4T2A vs LD051C331KAB9A |
AU051C331KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C331K4T2A vs AU051C331KA79A |