Part Details for 08051C472KAT1A by Kyocera AVX Components
Overview of 08051C472KAT1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051C472KAT1A
08051C472KAT1A CAD Models
08051C472KAT1A Part Data Attributes
|
08051C472KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C472KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C472KAT1A
This table gives cross-reference parts and alternative options found for 08051C472KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C472KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H1004N70KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C472KAT1A vs 0805H1004N70KXT |
HR0805X7R472K3P1D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Presidio Components Inc | 08051C472KAT1A vs HR0805X7R472K3P1D |
GRM40X7R472K100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051C472KAT1A vs GRM40X7R472K100AD |
C0805Y472K1RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051C472KAT1A vs C0805Y472K1RAL7025 |
GGM219R72A472KA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08051C472KAT1A vs GGM219R72A472KA37J |
0805Y1000472KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08051C472KAT1A vs 0805Y1000472KDT |
B37941A1472K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 08051C472KAT1A vs B37941A1472K070 |
B37941X1472K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | 08051C472KAT1A vs B37941X1472K060 |
CL21B472KC6WPNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 08051C472KAT1A vs CL21B472KC6WPNC |
DM21X7R472K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 08051C472KAT1A vs DM21X7R472K100AN |