Part Details for 08051C822KAT2A by Kyocera AVX Components
Overview of 08051C822KAT2A by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C822KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1368
|
Newark | Ceramic Capacitor 8200Pf 100V, X7R, 10%, 0805, Capacitance:8200Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051C822KAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0930 | Buy Now |
DISTI #
84C9987
|
Newark | Ceramic Capacitor 8200Pf 100V, X7R, 10%, 0805, Capacitance:8200Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051C822KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
478-5158-1-ND
|
DigiKey | CAP CER 8200PF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9931 In Stock |
|
$0.0288 / $0.2400 | Buy Now |
DISTI #
08051C822KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C822KAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0328 / $0.0361 | Buy Now |
DISTI #
581-08051C822KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 8200pF X7R 0805 10% Tol RoHS: Compliant | 4000 |
|
$0.0290 / $0.2200 | Buy Now |
DISTI #
V72:2272_10668925
|
Arrow Electronics | Cap Ceramic 0.0082uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2132 Container: Cut Strips | Americas - 5693 |
|
$0.0269 / $0.1012 | Buy Now |
|
Future Electronics | 0805 8.2 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0264 / $0.0300 | Buy Now |
|
Future Electronics | 0805 8.2 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0264 / $0.0296 | Buy Now |
|
Future Electronics | 0805 8.2 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0264 / $0.0296 | Buy Now |
|
Future Electronics | 0805 8.2 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0264 / $0.0300 | Buy Now |
Part Details for 08051C822KAT2A
08051C822KAT2A CAD Models
08051C822KAT2A Part Data Attributes:
|
08051C822KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C822KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 100V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C822KAT2A
This table gives cross-reference parts and alternative options found for 08051C822KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C822KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805J822K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, | KEMET Corporation | 08051C822KAT2A vs C0805J822K1RACAUTO7411 |
C0805F822K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, | KEMET Corporation | 08051C822KAT2A vs C0805F822K1RACAUTO7411 |
08051C822K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C822KAT2A vs 08051C822K4T4A |
LD051C822KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C822KAT2A vs LD051C822KAB4A |
KAM21BR72A822KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C822KAT2A vs KAM21BR72A822KT |
LD051C822KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C822KAT2A vs LD051C822KAB9A |