Part Details for 08051C911KAT2A by Kyocera AVX Components
Overview of 08051C911KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C911KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6130
|
Newark | Ceramic Capacitor 910Pf, 100V, X7R, 10%, 0805, Full Reel, Capacitance:910Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08051C911KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
478-12759-1-ND
|
DigiKey | CAP CER 910PF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17345 In Stock |
|
$0.0285 / $0.1500 | Buy Now |
DISTI #
08051C911KAT2A
|
Avnet Americas | Cap Ceramic 910pF 100V X7R 10% SMD 0805 125°C T/R - Tape and Reel (Alt: 08051C911KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 | Buy Now |
DISTI #
581-08051C911KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 910pF X7R 0805 10% Tol RoHS: Compliant | 10042 |
|
$0.0260 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0270 | Buy Now |
DISTI #
08051C911KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 910pF X7R 0805 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0257 / $0.0267 | Buy Now |
Part Details for 08051C911KAT2A
08051C911KAT2A CAD Models
08051C911KAT2A Part Data Attributes
|
08051C911KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C911KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 910pF, 100V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08051C911KAT2A
This table gives cross-reference parts and alternative options found for 08051C911KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C911KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y911K1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C911KAT2A vs C0805Y911K1RACTM |
C0805Y911K1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051C911KAT2A vs C0805Y911K1RALTM |
ST0805XR911K101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 08051C911KAT2A vs ST0805XR911K101 |
C0805Y911K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C911KAT2A vs C0805Y911K1RAC |
C0805X911K101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051C911KAT2A vs C0805X911K101PB |
C0805X911K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 08051C911KAT2A vs C0805X911K101CT |
C0805Y911K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051C911KAT2A vs C0805Y911K1RALTU |
0805B911K101YHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C911KAT2A vs 0805B911K101YHT |
101R15X911KSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00091uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | 08051C911KAT2A vs 101R15X911KSE |
101R15X911KSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | 08051C911KAT2A vs 101R15X911KSE |