Part Details for 08051U151FAT2A by Kyocera AVX Components
Overview of 08051U151FAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051U151FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6354
|
Newark | Capacitor, ceramic,150Pf,100Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08051U151FAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1360 | Buy Now |
DISTI #
478-08051U151FAT2ACT-ND
|
DigiKey | CAP CER 150PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3290 In Stock |
|
$0.1071 / $0.4700 | Buy Now |
DISTI #
08051U151FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051U151FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1376 | Buy Now |
DISTI #
581-08051U151F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 150pF C0G 0805 1% RoHS: Compliant | 1600 |
|
$0.1070 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
DISTI #
08051U151FAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 100 V, � 1%, C0G (NP0), 0805 [2012 Metric] (Alt: 08051U151FAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 08051U151FAT2A
08051U151FAT2A CAD Models
08051U151FAT2A Part Data Attributes
|
08051U151FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051U151FAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |