There are no models available for this part yet.
Overview of 08051U151FAT9A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08051U151FAT9A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08051U151FAT9A-ND
|
DigiKey | CAP CER 150PF 100V C0G/NP0 0805 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
08051U151FAT9A
|
Avnet Americas | RF-U SERIES 0805 NPO 150PF 1% 100V TR - Bulk (Alt: 08051U151FAT9A) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for 08051U151FAT9A by Kyocera AVX Components
Part Data Attributes for 08051U151FAT9A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Additional Feature
|
REFERENCE STANDARD: MIL-C-55681
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.02 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Series
|
U
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
-/+30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051U151FAT9A
This table gives cross-reference parts and alternative options found for 08051U151FAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051U151FAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD051U151FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051U151FAT9A vs LD051U151FAB9A |
08051U151FAT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051U151FAT9A vs 08051U151FAT2A |
LD051U151FAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051U151FAT9A vs LD051U151FAB4A |
LD051U151FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051U151FAT9A vs LD051U151FAB2A |
08051U151FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051U151FAT9A vs 08051U151FAT4A |