Part Details for 08051U1R2CAT2A by Kyocera AVX Components
Overview of 08051U1R2CAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051U1R2CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6312
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 08051U1R2CAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.3340 | Buy Now |
DISTI #
08051U1R2CAT2A
|
Avnet Americas | Cap Ceramic 1.2pF 100V C0G 0.25pF SMD 0805 125°C T/R - Tape and Reel (Alt: 08051U1R2CAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3354 / $0.3698 | Buy Now |
DISTI #
581-08051U1R2CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2A1R2CT NEW GLOBAL PN 100V 1.2pF C0G 0805 Tol0.25pF RoHS: Compliant | 148 |
|
$0.2760 / $0.9200 | Buy Now |
|
Future Electronics | 0805 1.2 pF 100 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
DISTI #
08051U1R2CAT2A
|
TME | Capacitor: ceramic, MLCC, 1.2pF, 100V, C0G (NP0), ±0.25pF, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0710 | RFQ |
Part Details for 08051U1R2CAT2A
08051U1R2CAT2A CAD Models
08051U1R2CAT2A Part Data Attributes
|
08051U1R2CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051U1R2CAT2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20.83% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20.83% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051U1R2CAT2A
This table gives cross-reference parts and alternative options found for 08051U1R2CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051U1R2CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051U1R2CAT4A | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051U1R2CAT2A vs 08051U1R2CAT4A |