Part Details for 08051U680FAT2A by Kyocera AVX Components
Overview of 08051U680FAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051U680FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6436
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 08051U680FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1680 | Buy Now |
DISTI #
08051U680FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051U680FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1376 | Buy Now |
DISTI #
581-08051U680FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ21HCG2A680FT 100V 68 pF 0.01 1% Tol RoHS: Compliant | 0 |
|
$0.1050 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
DISTI #
08051U680FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051U680FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1376 | Buy Now |
DISTI #
KGQ21HCG2A680FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 68 pF, 100 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGQ21HCG2A680FT) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08051U680FAT2A
08051U680FAT2A CAD Models
08051U680FAT2A Part Data Attributes:
|
08051U680FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051U680FAT2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051U680FAT2A
This table gives cross-reference parts and alternative options found for 08051U680FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051U680FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051U680FAT4A | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051U680FAT2A vs 08051U680FAT4A |