Part Details for 08051X471KSJ9A by Kyocera AVX Components
Overview of 08051X471KSJ9A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051X471KSJ9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX471BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470PF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$5.7600 / $5.9900 | Buy Now |
DISTI #
CDR31BX471BKSR\M500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470PF 100V 10% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.3500 / $4.6200 | Buy Now |