Capacitors
08052R124K7B30D
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP

Overview of 08052R124K7B30D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 08052R124K7B30D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 08052R124K7B30D by YAGEO Corporation

08052R124K7B30D
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.12 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 08052R124K7B30D
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 08052R124K7B30D

This table gives cross-reference parts and alternative options found for 08052R124K7B30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R124K7B30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805H016120NKXR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP Knowles Capacitors 08052R124K7B30D vs 0805H016120NKXR
ERC0805X7R124K16E CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.12uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation 08052R124K7B30D vs ERC0805X7R124K16E
0805F0160124KDT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 08052R124K7B30D vs 0805F0160124KDT
GRM40X7R124K016AD Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd 08052R124K7B30D vs GRM40X7R124K016AD
0805H0160124KDR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP Knowles Capacitors 08052R124K7B30D vs 0805H0160124KDR
05082R124K7B30L Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation 08052R124K7B30D vs 05082R124K7B30L
0805C124K160ET Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP Knowles Capacitors 08052R124K7B30D vs 0805C124K160ET
08052R124K7B20D Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP YAGEO Corporation 08052R124K7B30D vs 08052R124K7B20D
C2012X7R1C124KT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP TDK Corporation 08052R124K7B30D vs C2012X7R1C124KT
NMC0805X7R124K16TRPF Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT NIC Components Corp 08052R124K7B30D vs NMC0805X7R124K16TRPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08052R124K7B30D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08052R124K7B30D by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 08052R124K7B30D would you like to use for your alert(s)?
  • Please alert me when 08052R124K7B30D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08052R124K7B30D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08052R124K7B30D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08052R124K7B30D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08052R124K7B30D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08052R124K7B30D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: