Part Details for 08052R223M0B22 by YAGEO Corporation
Overview of 08052R223M0B22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052R223M0B22
08052R223M0B22 CAD Models
08052R223M0B22 Part Data Attributes:
|
08052R223M0B22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
08052R223M0B22
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08052R223M0B22
This table gives cross-reference parts and alternative options found for 08052R223M0B22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R223M0B22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0805X7R223M3P2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | 08052R223M0B22 vs HR0805X7R223M3P2 |
HR0805X7R223M3FB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | Presidio Components Inc | 08052R223M0B22 vs HR0805X7R223M3FB |
GMC21X7R223M100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | 08052R223M0B22 vs GMC21X7R223M100NTM |
HR0805X7R223M3F2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | 08052R223M0B22 vs HR0805X7R223M3F2 |
0805H10022N0MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R223M0B22 vs 0805H10022N0MXR |
08052R223M0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08052R223M0B22 vs 08052R223M0B20 |
HR0805X7R223M3NG6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | 08052R223M0B22 vs HR0805X7R223M3NG6 |
0805H10022N0MXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R223M0B22 vs 0805H10022N0MXT |
08052R223M0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08052R223M0B22 vs 08052R223M0BB2 |
DM21X7R223M100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 08052R223M0B22 vs DM21X7R223M100AN |