Part Details for 08052R824K6BF0D by YAGEO Corporation
Overview of 08052R824K6BF0D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052R824K6BF0D
08052R824K6BF0D CAD Models
08052R824K6BF0D Part Data Attributes:
|
08052R824K6BF0D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
08052R824K6BF0D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08052R824K6BF0D
This table gives cross-reference parts and alternative options found for 08052R824K6BF0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R824K6BF0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40X7R824K10PT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R824K6BF0D vs GRM40X7R824K10PT |
GRM40X7R824K010AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.82uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R824K6BF0D vs GRM40X7R824K010AL |
GRM40X7R824K010AD | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.82uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R824K6BF0D vs GRM40X7R824K010AD |
GMC21X7R824K10NTM | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.82uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | 08052R824K6BF0D vs GMC21X7R824K10NTM |
22222405662 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08052R824K6BF0D vs 22222405662 |
GRM40X7R824K010AQ | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.82uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R824K6BF0D vs GRM40X7R824K010AQ |
AP05ZC824KQT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052R824K6BF0D vs AP05ZC824KQT2A |
AP05ZC824KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052R824K6BF0D vs AP05ZC824KQZ2A |
AP05ZC824KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052R824K6BF0D vs AP05ZC824KQU4A |
08052R824K6BB0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 08052R824K6BF0D vs 08052R824K6BB0D |