Part Details for 08052U3R3DAT2A by Kyocera AVX Components
Overview of 08052U3R3DAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08052U3R3DAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8466
|
Newark | Cap, Mlcc, C0G/Np0, 3.3Pf, 200V, 0805, Capacitance:3.3Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:U Series, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08052U3R3DAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7740 |
|
$0.0060 | Buy Now |
DISTI #
55J6658
|
Newark | Cap, Mlcc, C0G/Np0, 3.3Pf, 200V, 0805, Capacitance:3.3Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:U Series, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08052U3R3DAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0710 | Buy Now |
DISTI #
478-KGQ21HCG2D3R3DTCT-ND
|
DigiKey | CAP CER 3.3PF 200V C0G/NP0 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18674 In Stock |
|
$0.0541 / $0.3000 | Buy Now |
DISTI #
08052U3R3DAT2A
|
Avnet Americas | Cap Ceramic 3.3pF 200V C0G 0.5pF SMD 0805 125°C T/R - Tape and Reel (Alt: 08052U3R3DAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0630 / $0.0695 | Buy Now |
DISTI #
96Y8466
|
Avnet Americas | Cap Ceramic 3.3pF 200V C0G 0.5pF SMD 0805 125°C T/R - Product that comes on tape, but is not reeled (Alt: 96Y8466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 7740 Partner Stock |
|
$0.1030 / $0.2910 | Buy Now |
DISTI #
581-08052U3R3DAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ21HCG2D3R3DT 200V 3.3pF C0G 0805 .5pF Tol RoHS: Compliant | 9053 |
|
$0.0530 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0518 | Buy Now |
DISTI #
08052U3R3DAT2A
|
TME | Capacitor: ceramic, MLCC, 3.3pF, 200V, C0G (NP0), ±0.5pF, SMD, 0805 Min Qty: 32000 | 0 |
|
$0.0537 | RFQ |
Part Details for 08052U3R3DAT2A
08052U3R3DAT2A CAD Models
08052U3R3DAT2A Part Data Attributes:
|
08052U3R3DAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052U3R3DAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052U3R3DAT2A
This table gives cross-reference parts and alternative options found for 08052U3R3DAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052U3R3DAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGQ21HCG2D3R3DT | Ceramic Capacitor, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052U3R3DAT2A vs KGQ21HCG2D3R3DT |