Part Details for 08052A0R3BAT2A by Kyocera AVX Components
Overview of 08052A0R3BAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08052A0R3BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-08052A0R3BAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2549 | Buy Now |
DISTI #
08052A0R3BAT2A
|
Avnet Americas | COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 08052A0R3BAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08052A0R3BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .3pF C0G 0805 .1pF Tol RoHS: Compliant | 0 |
|
Order Now |
Part Details for 08052A0R3BAT2A
08052A0R3BAT2A CAD Models
08052A0R3BAT2A Part Data Attributes
|
08052A0R3BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052A0R3BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 200V, ±0.1pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |