Part Details for 08052A271JAT2A by Kyocera AVX Components
Overview of 08052A271JAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 08052A271JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6512
|
Newark | Capacitor Ceramic 270Pf 200V, C0G, 5%, 0805, Capacitance:270Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08052A271JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
KGM21ECG2D271JU
|
Avnet Americas | Cap Ceramic 270pF 200V C0G 5% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: KGM21ECG2D271JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21ECG2D271JU
|
Avnet Americas | Cap Ceramic 270pF 200V C0G 5% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: KGM21ECG2D271JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 | Buy Now |
DISTI #
581-08052A271JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ECG2D271JU NEW GLOBAL PN 200V 270pF A 581-KGM21ECG2D271JU RoHS: Compliant | 1218 |
|
$0.0480 / $0.3100 | Buy Now |
|
Future Electronics | CAP CER 270PF 200V NP0 0805 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0530 / $0.0565 | Buy Now |
|
Bristol Electronics | 17327 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00027UF, SURFACE MOUNT, 0805 | 1555 |
|
$0.0648 / $0.1440 | Buy Now |
DISTI #
08052A271JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ECG2D271JU NEW GLOBAL PN 200V 270pF A 581-KGM21ECG2D271JU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0570 | Buy Now |
DISTI #
C1S127007379747
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 3220 |
|
$0.0179 / $0.0283 | Buy Now |
Part Details for 08052A271JAT2A
08052A271JAT2A CAD Models
08052A271JAT2A Part Data Attributes
|
08052A271JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052A271JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 270pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |