Part Details for 08052A391KAT2A by Kyocera AVX Components
Overview of 08052A391KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08052A391KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6532
|
Newark | Ceramic Capacitor 390Pf 200V, C0G, 10%, 0805, Capacitance:390Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08052A391KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0830 | Buy Now |
DISTI #
KGM21ECG2D391KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 200 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ECG2D391KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21ECG2D391KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 200 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ECG2D391KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 | Buy Now |
DISTI #
581-08052A391KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ECG2D391KU NEW GLOBAL PN 200V 390pF A 581-KGM21ECG2D391KU RoHS: Compliant | 7171 |
|
$0.0430 / $0.2900 | Buy Now |
|
Future Electronics | 0805 390 pF 200 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0442 | Buy Now |
DISTI #
08052A391KAT2A
|
TME | Capacitor: ceramic, MLCC, 390pF, 200V, C0G (NP0), ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0164 | RFQ |
DISTI #
KGM21ECG2D391KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 390 pF, 200 V, � 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ECG2D391KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08052A391KAT2A
08052A391KAT2A CAD Models
08052A391KAT2A Part Data Attributes
|
08052A391KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052A391KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 390pF, 200V, ±10%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052A391KAT2A
This table gives cross-reference parts and alternative options found for 08052A391KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052A391KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N391K201P | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | 08052A391KAT2A vs 0805N391K201P |
0805N391K201DWM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | 08052A391KAT2A vs 0805N391K201DWM |
0805N391K201YHW-HB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | 08052A391KAT2A vs 0805N391K201YHW-HB |
0805RN391K201K | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | 08052A391KAT2A vs 0805RN391K201K |
0805N391K201YH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | 08052A391KAT2A vs 0805N391K201YH |
0805RN391K201PRT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | 08052A391KAT2A vs 0805RN391K201PRT |
0805N391K201SHM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | 08052A391KAT2A vs 0805N391K201SHM |
0805RN391K201ST | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | 08052A391KAT2A vs 0805RN391K201ST |
0805N391K201PHTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | 08052A391KAT2A vs 0805N391K201PHTM |
0805N391K201PM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | 08052A391KAT2A vs 0805N391K201PM |