Part Details for 08052A620JAT4A by Kyocera AVX Components
Overview of 08052A620JAT4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08052A620JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0845
|
Newark | R102 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 08052A620JAT4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
478-08052A620JAT4ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0576 | Buy Now |
DISTI #
08052A620JAT4A
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 08052A620JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 | Buy Now |
DISTI #
581-08052A620JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL RoHS: Compliant | 0 |
|
$0.0450 / $0.0520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0433 | Buy Now |
Part Details for 08052A620JAT4A
08052A620JAT4A CAD Models
08052A620JAT4A Part Data Attributes
|
08052A620JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052A620JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 62pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |