Part Details for 08052C102KAT4A by Kyocera AVX Components
Overview of 08052C102KAT4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08052C102KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6564
|
Newark | Capacitor Ceramic 1000Pf 200V, X7R, 10%, 0805, Capacitance:1000Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 08052C102KAT4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
KGM21NR72D102KM
|
Avnet Americas | Cap Ceramic 0.001uF 200V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: KGM21NR72D102KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
KGM21NR72D102KM
|
Avnet Americas | Cap Ceramic 0.001uF 200V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: KGM21NR72D102KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08052C102KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72D102KM NEW GLOBAL PN 200V 1000p A 581-KGM21NR72D102KM RoHS: Compliant | 0 |
|
$0.0460 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0451 / $0.0475 | Buy Now |
DISTI #
08052C102KAT4A
|
TME | Capacitor: ceramic, MLCC, 1nF, 200V, X7R, ±10%, SMD, 0805 Min Qty: 15000 | 0 |
|
$0.0156 | RFQ |
Part Details for 08052C102KAT4A
08052C102KAT4A CAD Models
08052C102KAT4A Part Data Attributes
|
08052C102KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052C102KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052C102KAT4A
This table gives cross-reference parts and alternative options found for 08052C102KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052C102KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC052C102KZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052C102KAT4A vs BC052C102KZB3SA2 |
BC052C102KZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052C102KAT4A vs BC052C102KZB1SA0 |
LD052C102KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Kyocera AVX Components | 08052C102KAT4A vs LD052C102KAB7A |
AU052C102KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052C102KAT4A vs AU052C102KAG4A |
CL21B102KDCGNNB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Samsung Electro-Mechanics | 08052C102KAT4A vs CL21B102KDCGNNB |
AP052C102KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052C102KAT4A vs AP052C102KQZ4A |
BC052C102KZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052C102KAT4A vs BC052C102KZT6SA3 |
CL21B102KDCNCNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Samsung Electro-Mechanics | 08052C102KAT4A vs CL21B102KDCNCNP |
C0805X102K201B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Holy Stone Enterprise Co Ltd | 08052C102KAT4A vs C0805X102K201B |
BC052C102KZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052C102KAT4A vs BC052C102KZB9SA0 |