Part Details for 08052C681KAT2A by Kyocera AVX Components
Overview of 08052C681KAT2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08052C681KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6341
|
Newark | Cap, 680Pf, 200V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08052C681KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0600 / $0.0670 | Buy Now |
DISTI #
50R8369
|
Newark | Smd Multilayer Ceramic Capacitor, 680 Pf, 10%, X7R, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08052C681KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 882 |
|
$0.1350 / $0.2120 | Buy Now |
DISTI #
55J6617
|
Newark | Capacitor Ceramic 680Pf, 200V, X7R, 10%, 0805, Full Reel, Capacitance:680Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08052C681KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0820 | Buy Now |
DISTI #
KGM21NR72D681KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 200 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72D681KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
KGM21NR72D681KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 200 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72D681KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08052C681KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72D681KT NEW GLOBAL PN 200V 680pF A 581-KGM21NR72D681KT RoHS: Compliant | 3184 |
|
$0.0520 / $0.3000 | Buy Now |
DISTI #
70001669
|
RS | 0805 680pF Ceramic Multilayer Capacitor, 200 VDC, +125degC, X7R Dielec, +/-10% | AVX 08052C681KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0580 / $0.0680 | RFQ |
|
Future Electronics | 0805 680 pF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0510 / $0.0549 | Buy Now |
|
Future Electronics | 0805 680 pF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0510 / $0.0549 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 680pf, 200V, 10±%, X7R Temp Coef. | 3293 |
|
$0.0449 / $0.1380 | Buy Now |
Part Details for 08052C681KAT2A
08052C681KAT2A CAD Models
08052C681KAT2A Part Data Attributes
|
08052C681KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052C681KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 680pF, 200V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052C681KAT2A
This table gives cross-reference parts and alternative options found for 08052C681KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052C681KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC052C681KZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052C681KAT2A vs BC052C681KZJ6SA3 |
BC052C681KZT3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052C681KAT2A vs BC052C681KZT3SA2 |
CL21B681KDCGLNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805, | Samsung Electro-Mechanics | 08052C681KAT2A vs CL21B681KDCGLNP |
BC052C681KZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052C681KAT2A vs BC052C681KZJ1SA3 |
CL21B681KDNF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805, | Samsung Electro-Mechanics | 08052C681KAT2A vs CL21B681KDNF |
C2012X7R681KJWS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805 | Darfon Corporation | 08052C681KAT2A vs C2012X7R681KJWS |
C2012X7R681KJBS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805 | Darfon Corporation | 08052C681KAT2A vs C2012X7R681KJBS |
08052C681KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052C681KAT2A vs 08052C681KAT9A |
BC052C681KZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052C681KAT2A vs BC052C681KZT1SA0 |
08052C681KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052C681KAT2A vs 08052C681KAT7A |