Part Details for 08052E105Z250BA by Skywell Technology Inc
Overview of 08052E105Z250BA by Skywell Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08052E105Z250BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 4000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 3200 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for 08052E105Z250BA
08052E105Z250BA CAD Models
08052E105Z250BA Part Data Attributes
|
08052E105Z250BA
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
08052E105Z250BA
Skywell Technology Inc
Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, 1uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.85 mm | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 08052E250 | |
Size Code | 0805 | |
Width | 1.2 mm |
Alternate Parts for 08052E105Z250BA
This table gives cross-reference parts and alternative options found for 08052E105Z250BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052E105Z250BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052E105Z250BL | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, 1uF, 0805, | Skywell Technology Inc | 08052E105Z250BA vs 08052E105Z250BL |
08052E105Z250BM | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, 1uF, 0805, | Skywell Technology Inc | 08052E105Z250BA vs 08052E105Z250BM |
08052E105Z250BB | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, 1uF, 0805, | Skywell Technology Inc | 08052E105Z250BA vs 08052E105Z250BB |
08052E105Z250AB | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, 1uF, 0805, | Skywell Technology Inc | 08052E105Z250BA vs 08052E105Z250AB |
08052E105Z250AA | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, 1uF, 0805, | Skywell Technology Inc | 08052E105Z250BA vs 08052E105Z250AA |