Part Details for 08052R331KDB20D by YAGEO Corporation
Overview of 08052R331KDB20D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052R331KDB20D
08052R331KDB20D CAD Models
08052R331KDB20D Part Data Attributes:
|
08052R331KDB20D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
08052R331KDB20D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052R331KDB20D
This table gives cross-reference parts and alternative options found for 08052R331KDB20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R331KDB20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R331KLTS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805 | Darfon Corporation | 08052R331KDB20D vs C2012X7R331KLTS |
C2012X7R331KLNS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805 | Darfon Corporation | 08052R331KDB20D vs C2012X7R331KLNS |
C2012X7R331KLAS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805 | Darfon Corporation | 08052R331KDB20D vs C2012X7R331KLAS |
C2012X7R331KLWS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805 | Darfon Corporation | 08052R331KDB20D vs C2012X7R331KLWS |