Part Details for 08052U0R5CAT2A by Kyocera AVX Components
Overview of 08052U0R5CAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08052U0R5CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4472
|
Newark | U Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 08052U0R5CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
08052U0R5CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 200 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08052U0R5CAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0749 / $0.0826 | Buy Now |
DISTI #
581-08052U0R5CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D0R5CT NEW GLOBAL PN 200V .5pF C0G 0805 Tol0.25pF RoHS: Compliant | 0 |
|
$0.0630 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0616 | Buy Now |
DISTI #
KGQ21HCG2D0R5CT
|
Avnet Abacus | (Alt: KGQ21HCG2D0R5CT) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |