There are no models available for this part yet.
Overview of 08052U2R2BAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08052U2R2BAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39K0462
|
Newark | Capacitor Rf, 2.2Pf, 200V, 0805, Capacitance:2.2Pf, Voltage Rating:200V, Product Range:U Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Operating Temperature Min:-55°Crohs Compliant: Yes |Kyocera Avx 08052U2R2BAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 / $0.3280 | Buy Now | |
DISTI #
56K4510
|
Newark | U Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08052U2R2BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1450 | Buy Now | |
DISTI #
KGQ21HCG2D2R2BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 200 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGQ21HCG2D2R2BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 / $0.1187 | Buy Now | |
DISTI #
KGQ21HCG2D2R2BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 200 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGQ21HCG2D2R2BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-08052U2R2BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D2R2BT NEW GLOBAL PN 200V 2.2pF A 581-KGQ21HCG2D2R2BT RoHS: Compliant | 6915 |
|
$0.1040 / $0.5000 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors 0805 10v u2j 0.1% tol RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1090 | Buy Now | ||
Future Electronics | Multilayer Ceramic Capacitors 0805 10v u2j 0.1% tol RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1090 | Buy Now | ||
DISTI #
08052U2R2BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D2R2BT NEW GLOBAL PN 200V 2.2pF A 581-KGQ21HCG2D2R2BT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0960 / $0.1170 | Buy Now | |
DISTI #
08052U2R2BAT2A
|
TME | Capacitor: ceramic, MLCC, 2.2pF, 200V, C0G (NP0), ±0.1pF, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.1030 | RFQ | |
DISTI #
KGQ21HCG2D2R2BT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 pF, 200 V, � 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGQ21HCG2D2R2BT) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 08052U2R2BAT2A by Kyocera AVX Components
Part Data Attributes for 08052U2R2BAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
0.0000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.15 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
4.55%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
4.55%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08052U2R2BAT2A
This table gives cross-reference parts and alternative options found for 08052U2R2BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052U2R2BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052U2R2BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052U2R2BAT2A vs 08052U2R2BAT4A |
Related Parts for 08052U2R2BAT2A
-
GQM2195C2E1R8BB12DFixed Capacitors
-
AF0805JR-070RLFixed Resistors
-
0022032021Headers and Edge Type Connectors
-
ATMEGA168-20MUMicrocontrollers
-
NCV51411MNR2GSwitching Regulator or Controllers
-
TLC072CDGNROperational Amplifiers
-
14002-5Terminals and Terminal Blocks
-
SN74LVC244ARGYRBus Driver/Transceivers
-
ADG411BRZ-REEL7Multiplexers or Switches