Capacitors
08053A1R5BAT2A
Kyocera AVX Components
Description: Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.1pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel

Overview of 08053A1R5BAT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for 08053A1R5BAT2A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # KGM21BCG1E1R5BT
Avnet Abacus Multilayer Ceramic Capacitor, 1.5 pF, 25 V, � 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1E1R5BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 08053A1R5BAT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 08053A1R5BAT2A by Kyocera AVX Components

08053A1R5BAT2A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e3
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
6.6667%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 08053A1R5BAT2A
    Kyocera AVX Components
    Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.1pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
    VS

Alternate Parts for 08053A1R5BAT2A

This table gives cross-reference parts and alternative options found for 08053A1R5BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053A1R5BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD053A1R5BAX4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08053A1R5BAT2A vs LD053A1R5BAX4A
BC053A1R5BZT3AA1 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08053A1R5BAT2A vs BC053A1R5BZT3AA1
BC053A1R5BZJ9SA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08053A1R5BAT2A vs BC053A1R5BZJ9SA0
BC053A1R5BZJ9AA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08053A1R5BAT2A vs BC053A1R5BZJ9AA0
BC053A1R5BZT9AA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08053A1R5BAT2A vs BC053A1R5BZT9AA3
BC053A1R5BZT6SA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08053A1R5BAT2A vs BC053A1R5BZT6SA3
BC053A1R5BZB1AA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08053A1R5BAT2A vs BC053A1R5BZB1AA3
BC053A1R5BZJ1SA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08053A1R5BAT2A vs BC053A1R5BZJ1SA2
BC053A1R5BZB1SA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08053A1R5BAT2A vs BC053A1R5BZB1SA0
LD053A1R5BAB2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08053A1R5BAT2A vs LD053A1R5BAB2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08053A1R5BAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08053A1R5BAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 08053A1R5BAT2A would you like to use for your alert(s)?
  • Please alert me when 08053A1R5BAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08053A1R5BAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08053A1R5BAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08053A1R5BAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08053A1R5BAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08053A1R5BAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: