Part Details for 08055A150FAT2A by Kyocera AVX Components
Overview of 08055A150FAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 08055A150FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8487
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 08055A150FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now |
DISTI #
55J7079
|
Newark | Cap, Mlcc, C0G, 15Pf, 50V, 0805, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055A150FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
08055A150FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A150FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
581-08055A150FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG1H150FT 50V 15pF C0G 0805 1% RoHS: Compliant | 18103 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 50V 15pF C0G 0805 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0743 / $0.0812 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 50V 15pF C0G 0805 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0743 / $0.0812 | Buy Now |
DISTI #
08055A150FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A150FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
08055A150FAT2A
|
TME | Capacitor: ceramic, MLCC, 15pF, 50V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0367 | RFQ |
DISTI #
KGM21BCG1H150FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 50 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H150FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
08055A150FAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] (Alt: 08055A150FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 08055A150FAT2A
08055A150FAT2A CAD Models
08055A150FAT2A Part Data Attributes:
|
08055A150FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A150FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |