Part Details for 08055A4R7DAT1A by Kyocera AVX Components
Overview of 08055A4R7DAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A4R7DAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6932 |
|
RFQ | ||
|
Quest Components | 5545 |
|
$0.0252 / $0.1260 | Buy Now |
Part Details for 08055A4R7DAT1A
08055A4R7DAT1A CAD Models
08055A4R7DAT1A Part Data Attributes:
|
08055A4R7DAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A4R7DAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08055A4R7DAT1A
This table gives cross-reference parts and alternative options found for 08055A4R7DAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A4R7DAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J05004P7DCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055A4R7DAT1A vs 0805J05004P7DCTA51 |
GUQ21CG4R7D50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08055A4R7DAT1A vs GUQ21CG4R7D50NT |
0805CG479D9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08055A4R7DAT1A vs 0805CG479D9C22 |
0805J05004P7DCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055A4R7DAT1A vs 0805J05004P7DCC |
0805CG4R7D9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08055A4R7DAT1A vs 0805CG4R7D9B300 |
GRM40C0G4R7D050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055A4R7DAT1A vs GRM40C0G4R7D050BK |
GRM40C0G4R7D050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055A4R7DAT1A vs GRM40C0G4R7D050AB |
0805Y05004R7DAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08055A4R7DAT1A vs 0805Y05004R7DAT |
LD055A4R7DAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A4R7DAT1A vs LD055A4R7DAX4A |
0805J05004P7DCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055A4R7DAT1A vs 0805J05004P7DCT |