Part Details for 08055C182KA12A by Kyocera AVX Components
Overview of 08055C182KA12A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08055C182KA12A
08055C182KA12A CAD Models
08055C182KA12A Part Data Attributes
|
08055C182KA12A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C182KA12A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08055C182KA12A
This table gives cross-reference parts and alternative options found for 08055C182KA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C182KA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500182KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 08055C182KA12A vs 0805J0500182KDR |
0805F0500182KXTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055C182KA12A vs 0805F0500182KXTA51 |
08052R182K9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08055C182KA12A vs 08052R182K9B22 |
GRM40X7R182K050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055C182KA12A vs GRM40X7R182K050AQ |
0805J0500182KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08055C182KA12A vs 0805J0500182KDT |
GMC21X7R182K50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | 08055C182KA12A vs GMC21X7R182K50NTM |
08052R182K9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08055C182KA12A vs 08052R182K9CB2 |
08052R182K9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08055C182KA12A vs 08052R182K9C22 |
0805J0500182KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08055C182KA12A vs 0805J0500182KDR |
08052R182K9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08055C182KA12A vs 08052R182K9BB0 |