Part Details for 08055C223KAT2A by Kyocera AVX Components
Overview of 08055C223KAT2A by Kyocera AVX Components
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C223KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K2132
|
Newark | Ceramic Capacitor 0.022Uf 50V, X7R, 10%, 0805, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C223KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10056 |
|
$0.0410 / $0.1040 | Buy Now |
DISTI #
95W1482
|
Newark | Smd Multilayer Ceramic Capacitor, 0.022 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C223KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
88W4190
|
Newark | Mlcc Capacitor, 0.022Uf, 50V, X7R, 10%, 0805, Full Reel, Capacitance:22000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C223KAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
08055C223KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C223KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 1200040000 Factory Stock |
|
$0.0166 / $0.0181 | Buy Now |
DISTI #
08055C223KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C223KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0166 / $0.0181 | Buy Now |
DISTI #
35K2132
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 35K2132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 10056 Partner Stock |
|
$0.0460 / $0.1250 | Buy Now |
DISTI #
581-08055C223K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H223KT NEW GLOBAL PN 50V 0.022uF X7R 0805 10% RoHS: Compliant | 38767 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
70001236
|
RS | Capacitors, Ceramic, Cap 0.022 uF, Tol 10%, Vol-Rtg 50 VDC, SMT, 0805, X7R | AVX 08055C223KAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8633 |
|
$0.0240 | Buy Now |
|
Future Electronics | 0805 22 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 96000Reel |
|
$0.0159 / $0.0182 | Buy Now |
|
Future Electronics | 0805 22 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 16000Reel |
|
$0.0159 / $0.0182 | Buy Now |
Part Details for 08055C223KAT2A
08055C223KAT2A CAD Models
08055C223KAT2A Part Data Attributes:
|
08055C223KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C223KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C223KAT2A
This table gives cross-reference parts and alternative options found for 08055C223KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C223KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM21BR71H223KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C223KAT2A vs KAM21BR71H223KM |
LD055C223KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C223KAT2A vs LD055C223KAB9A |
KGF21BR71H223KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C223KAT2A vs KGF21BR71H223KM |
DM21X7R223K50AB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 08055C223KAT2A vs DM21X7R223K50AB |
KAF21BR71H223KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C223KAT2A vs KAF21BR71H223KM |
DM21X7R223K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 08055C223KAT2A vs DM21X7R223K50AL |
LD055C223KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C223KAT2A vs LD055C223KAX9A |
DM21X7R223K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | KYOCERA Corporation | 08055C223KAT2A vs DM21X7R223K50KB |
C0805F223K5RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | 08055C223KAT2A vs C0805F223K5RACAUTO7411 |
DM21X7R223K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 08055C223KAT2A vs DM21X7R223K50AL |