Part Details for 08055C501MAT2A by Kyocera AVX Components
Overview of 08055C501MAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C501MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7584
|
Newark | Capacitor Ceramic, 500Pf, 50V, X7R, 20%, 0805, Full Reel, Capacitance:500Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C501MAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
08055C501MAT2A-ND
|
DigiKey | CAP CER 500PF 50V X7R 0805 Min Qty: 16000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0352 | Buy Now |
DISTI #
08055C501MAT2A
|
Avnet Americas | Cap Ceramic 500pF 50V X7R 20% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055C501MAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0327 | Buy Now |
DISTI #
581-08055C501MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 500pF X7R 0805 20% RoHS: Compliant | 11910 |
|
$0.0250 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0046 | Buy Now |
DISTI #
08055C501MAT2A
|
Avnet Americas | Cap Ceramic 500pF 50V X7R 20% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055C501MAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0327 | Buy Now |
Part Details for 08055C501MAT2A
08055C501MAT2A CAD Models
08055C501MAT2A Part Data Attributes:
|
08055C501MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C501MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 500pF, 50V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |