Part Details for 08055U390JAT2A by Kyocera AVX Components
Overview of 08055U390JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055U390JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7914
|
Newark | Rf/Microwave Capacitor, Capacitance:39Pf, Capacitance Tolerance:± 5%, Capacitor Dielectric Type:Multilayer Ceramic, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):Yes, Series:U, Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 08055U390JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0810 | Buy Now |
DISTI #
08055U390JAT2A-ND
|
DigiKey | CAP CER 39PF 50V NP0 0805 Min Qty: 8000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0631 | Buy Now |
DISTI #
08055U390JAT2A
|
Avnet Americas | Cap Ceramic 39pF 50V C0G 5% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055U390JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0602 | Buy Now |
DISTI #
581-08055U390JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 39pF C0G 0805 5% RoHS: Compliant | 2695 |
|
$0.0460 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0449 | Buy Now |
DISTI #
08055U390JAT2A
|
Avnet Americas | Cap Ceramic 39pF 50V C0G 5% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055U390JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0602 | Buy Now |