Part Details for 08055A100CAT4A by Kyocera AVX Components
Overview of 08055A100CAT4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A100CAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0768
|
Newark | Capacitor, ceramic,10Pf,50Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08055A100CAT4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
08055A100CAT4A-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0805 Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0371 | Buy Now |
DISTI #
08055A100CAT4A
|
Avnet Americas | Cap Ceramic 10pF 50V C0G 0.25pF 0805 T/R - Tape and Reel (Alt: 08055A100CAT4A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
581-08055A100CAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10 pF .25pF Tol A 581-08055A100CAT2A RoHS: Compliant | 14900 |
|
$0.0290 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0180 | Buy Now |
|
Bristol Electronics | 9069 |
|
RFQ |
Part Details for 08055A100CAT4A
08055A100CAT4A CAD Models
08055A100CAT4A Part Data Attributes
|
08055A100CAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A100CAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.71 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055A100CAT4A
This table gives cross-reference parts and alternative options found for 08055A100CAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A100CAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C100CBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Samsung Electro-Mechanics | 08055A100CAT4A vs CL21C100CBNL |
08055A100CAT2A | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 08055A100CAT4A vs 08055A100CAT2A |
CL21C100CBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Samsung Electro-Mechanics | 08055A100CAT4A vs CL21C100CBNO |
08055A100CA72A | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Kyocera AVX Components | 08055A100CAT4A vs 08055A100CA72A |
CL21C100CBNB | CAP,CERAMIC,10PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Samsung Semiconductor | 08055A100CAT4A vs CL21C100CBNB |
CL21C100CBND | CAP,CERAMIC,10PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Samsung Semiconductor | 08055A100CAT4A vs CL21C100CBND |
08055A100CAT9A | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805 | Kyocera AVX Components | 08055A100CAT4A vs 08055A100CAT9A |
08055A100CA79A | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Kyocera AVX Components | 08055A100CAT4A vs 08055A100CA79A |
CL21C100CBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Samsung Electro-Mechanics | 08055A100CAT4A vs CL21C100CBNS |
CL21C100CBANNNC | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 08055A100CAT4A vs CL21C100CBANNNC |