Part Details for 08055A100FAT2A by Kyocera AVX Components
Overview of 08055A100FAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A100FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8484
|
Newark | Cap, Mlcc, C0G, 10Pf, 50V, 0805, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055A100FAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14580 |
|
$0.0280 | Buy Now |
DISTI #
66AH8186
|
Newark | Cap, 10Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08055A100FAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1070 / $0.1230 | Buy Now |
DISTI #
55J7027
|
Newark | Capacitor, ceramic,10Pf,50Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08055A100FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0670 | Buy Now |
DISTI #
96Y8484
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 14580 Partner Stock |
|
$0.0930 / $0.2700 | Buy Now |
DISTI #
KGM21BCG1H100FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H100FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21BCG1H100FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H100FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 | Buy Now |
DISTI #
581-08055A100FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H100FT NEW GLOBAL PN 50V 10pF C A 581-KGM21BCG1H100FT RoHS: Compliant | 18689 |
|
$0.0360 / $0.2700 | Buy Now |
|
Future Electronics | 0805 10 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0347 / $0.0395 | Buy Now |
DISTI #
08055A100FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H100FT NEW GLOBAL PN 50V 10pF C A 581-KGM21BCG1H100FT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
08055A100FAT2A
|
TME | Capacitor: ceramic, MLCC, 10pF, 50V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0700 | RFQ |
Part Details for 08055A100FAT2A
08055A100FAT2A CAD Models
08055A100FAT2A Part Data Attributes
|
08055A100FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A100FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055A100FAT2A
This table gives cross-reference parts and alternative options found for 08055A100FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A100FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM2195C1H100FB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08055A100FAT2A vs GQM2195C1H100FB01D |
LD055A100FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A100FAT2A vs LD055A100FAB2A |
GQM2195C1H100FB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08055A100FAT2A vs GQM2195C1H100FB01J |