Part Details for 08055A102GAT2A by Kyocera AVX Components
Overview of 08055A102GAT2A by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A102GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9307
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 2%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055A102GAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2760 |
|
$0.0990 / $0.2770 | Buy Now |
DISTI #
55J7047
|
Newark | Ceramic Capacitor 1000Pf 50V, C0G, 2%, 0805, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08055A102GAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0530 | Buy Now |
DISTI #
08055A102GAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A102GAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 / $0.0425 | Buy Now |
DISTI #
581-08055A102GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG1H102GT 50V 1000pF C0G 0805 2% RoHS: Compliant | 13501 |
|
$0.0440 / $0.2700 | Buy Now |
DISTI #
V72:2272_10670164
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 2% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 Container: Cut Strips | Americas - 159 |
|
$0.0967 / $0.2476 | Buy Now |
|
Future Electronics | 0805 1 nF 50 V ±2 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0324 / $0.0363 | Buy Now |
|
Future Electronics | 0805 1 nF 50 V ±2 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0324 / $0.0363 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 2±%, C0G Temp Coef. | 3112 |
|
$0.0780 / $0.2600 | Buy Now |
DISTI #
08055A102GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG1H102GT 50V 1000pF C0G 0805 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 52000 In Stock |
|
$0.0440 / $0.0530 | Buy Now |
DISTI #
08055A102GAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A102GAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 / $0.0425 | Buy Now |
Part Details for 08055A102GAT2A
08055A102GAT2A CAD Models
08055A102GAT2A Part Data Attributes:
|
08055A102GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A102GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±2%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055A102GAT2A
This table gives cross-reference parts and alternative options found for 08055A102GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A102GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21BCG1H102GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A102GAT2A vs KGM21BCG1H102GT |
KGM21BCG1H102GM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A102GAT2A vs KGM21BCG1H102GM |
08055A102GA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A102GAT2A vs 08055A102GA77A |
CM21CG102G50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | 08055A102GAT2A vs CM21CG102G50AT |
08055A102GA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A102GAT2A vs 08055A102GA79A |
LD055A102GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A102GAT2A vs LD055A102GAB9A |