There are no models available for this part yet.
Overview of 08055A151FAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 08055A151FAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y8488
|
Newark | Cap, Mlcc, C0G, 150Pf, 50V, 0805, Capacitance:150Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055A151FAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 347 |
|
$0.1130 / $0.2910 | Buy Now | |
DISTI #
66AH8189
|
Newark | Cap, 150Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08055A151FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0670 / $0.0750 | Buy Now | |
DISTI #
96Y8488
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 347 Partner Stock |
|
$0.1060 / $0.1590 | Buy Now | |
DISTI #
KGM21BCG1H151FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H151FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM21BCG1H151FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H151FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1129 | Buy Now | |
DISTI #
581-08055A151FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H151FT NEW GLOBAL PN 50V 150pF A 581-KGM21BCG1H151FT RoHS: Compliant | 1177 |
|
$0.1200 / $0.5300 | Buy Now | |
Future Electronics | 0805 150 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now | ||
Future Electronics | 0805 150 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00015 uF, SURFACE MOUNT, 0805 | 2960 |
|
$0.0270 / $0.1350 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00015 uF, SURFACE MOUNT, 0805 | 955 |
|
$0.0554 / $0.1232 | Buy Now |
CAD Models for 08055A151FAT2A by Kyocera AVX Components
Part Data Attributes for 08055A151FAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08055A151FAT2A
This table gives cross-reference parts and alternative options found for 08055A151FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A151FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC055A151FZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A151FAT2A vs BC055A151FZJ3SA3 |
BC055A151FZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A151FAT2A vs BC055A151FZB3AA3 |
BC055A151FZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A151FAT2A vs BC055A151FZB3AA0 |
08055A151FA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A151FAT2A vs 08055A151FA79A |
BC055A151FZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A151FAT2A vs BC055A151FZB1SA0 |
BC055A151FZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A151FAT2A vs BC055A151FZT3SA1 |
AU055A151FA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Kyocera AVX Components | 08055A151FAT2A vs AU055A151FA79A |
BC055A151FZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A151FAT2A vs BC055A151FZB9AA2 |
BC055A151FZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A151FAT2A vs BC055A151FZB1AA1 |
BC055A151FZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A151FAT2A vs BC055A151FZB9SA1 |
Related Parts for 08055A151FAT2A
-
GCJ31CR72E104KXJ3LFixed Capacitors
-
CR0402-FX-9092GLFFixed Resistors
-
70553-0038Headers and Edge Type Connectors
-
VPH4-0140-RFixed Inductors
-
GBPC3510Rectifier Diodes
-
MMZ2012Y152BTD25Data Line Filters
-
SMAJ30CA-TRTransient Suppressors
-
MC908GP32CFBEMicrocontrollers
-
TMCMA1C226MTRFTantalum Capacitors