There are no models available for this part yet.
Overview of 08055A180FAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 08055A180FAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK9450
|
Newark | Cap, 18Pf, 50V, C0G/Np0, 0805 Rohs Compliant: Yes |Kyocera Avx 08055A180FAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13350 |
|
$0.2540 / $0.3830 | Buy Now | |
DISTI #
55J7105
|
Newark | Capacitor, 18Pf, C0G/Np0, 50V, 0805, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055A180FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0530 | Buy Now | |
DISTI #
KGM21BCG1H180FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H180FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM21BCG1H180FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H180FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1129 | Buy Now | |
DISTI #
581-08055A180FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H180FT NEW GLOBAL PN 50V 18pF C A 581-KGM21BCG1H180FT RoHS: Compliant | 0 |
|
$0.1220 / $0.5400 | Order Now | |
Future Electronics | 0805 18 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1280 | Buy Now | ||
Future Electronics | 0805 18 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1280 | Buy Now | ||
Bristol Electronics | 2138 |
|
RFQ | ||||
DISTI #
08055A180FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H180FT NEW GLOBAL PN 50V 18pF C A 581-KGM21BCG1H180FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1310 | Buy Now | |
DISTI #
08055A180FAT2A
|
TME | Capacitor: ceramic, MLCC, 18pF, 50V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 1 | 4267 |
|
$0.0353 / $0.3086 | Buy Now |
CAD Models for 08055A180FAT2A by Kyocera AVX Components
Part Data Attributes for 08055A180FAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08055A180FAT2A
This table gives cross-reference parts and alternative options found for 08055A180FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A180FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC055A180FZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A180FAT2A vs BC055A180FZJ3AA3 |
BC055A180FZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A180FAT2A vs BC055A180FZJ6SA0 |
BC055A180FZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A180FAT2A vs BC055A180FZT9AA2 |
BC055A180FZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A180FAT2A vs BC055A180FZB1AA3 |
08055A180FA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A180FAT2A vs 08055A180FA74A |
BC055A180FZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A180FAT2A vs BC055A180FZB3AA0 |
GUQ21CG180F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08055A180FAT2A vs GUQ21CG180F50NT |
BC055A180FZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A180FAT2A vs BC055A180FZT6SA3 |
RF0805N180F500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 08055A180FAT2A vs RF0805N180F500CG |
BC055A180FZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A180FAT2A vs BC055A180FZJ3AA1 |
Related Parts for 08055A180FAT2A
-
GRM2165C1H180JZ01DFixed Capacitors
-
ERJ6ENF5900VFixed Resistors
-
SSQ-108-01-S-SHeaders and Edge Type Connectors
-
LQH43CN150K03LFixed Inductors
-
BAV99Rectifier Diodes
-
MI0603J601R-10Data Line Filters
-
IPD50P04P4L11ATMA1Power Field-Effect Transistors
-
ITA25B1RLTransient Suppressors
-
AOZ1024DISwitching Regulator or Controllers