Part Details for 08055A181JAT1A by Kyocera AVX Components
Overview of 08055A181JAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A181JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3950 |
|
RFQ | ||
|
Quest Components | 3160 |
|
$0.0186 / $0.0930 | Buy Now |
Part Details for 08055A181JAT1A
08055A181JAT1A CAD Models
08055A181JAT1A Part Data Attributes
|
08055A181JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A181JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055A181JAT1A
This table gives cross-reference parts and alternative options found for 08055A181JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A181JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN12CD0181JT2 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805, | Kyocera AVX Components | 08055A181JAT1A vs AN12CD0181JT2 |
C0G0805181J1HPB | CAP,CERAMIC,180PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 08055A181JAT1A vs C0G0805181J1HPB |
0805A0500181JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055A181JAT1A vs 0805A0500181JCR |
0805J0500181JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 08055A181JAT1A vs 0805J0500181JAR |
0805H0500181JCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Knowles Capacitors | 08055A181JAT1A vs 0805H0500181JCBS02A5 |
AC12CD0181JT3 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805 | Kyocera AVX Components | 08055A181JAT1A vs AC12CD0181JT3 |
AD12CD0181JT3 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00018uF, 0805 | Kyocera AVX Components | 08055A181JAT1A vs AD12CD0181JT3 |
C0G0805181J1HSB | CAP,CERAMIC,180PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 08055A181JAT1A vs C0G0805181J1HSB |
AC12CD0181J-- | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A181JAT1A vs AC12CD0181J-- |
0805C0G181JHSB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805 | TSC Electronics Ltd | 08055A181JAT1A vs 0805C0G181JHSB |