Part Details for 08055A2R0DAT2A by Kyocera AVX Components
Overview of 08055A2R0DAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A2R0DAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3655
|
Newark | Std Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08055A2R0DAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0540 | Buy Now |
DISTI #
08055A2R0DAT2A-ND
|
DigiKey | CAP CER 2PF 50V NP0 0805 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0391 | Buy Now |
DISTI #
08055A2R0DAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2 pF, 50 V, ± 0.5pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A2R0DAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 / $0.0344 | Buy Now |
DISTI #
581-08055A2R0DAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0805 0.5pF RoHS: Compliant | 2604 |
|
$0.0270 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
DISTI #
08055A2R0DAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2 pF, 50 V, ± 0.5pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A2R0DAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 / $0.0344 | Buy Now |
DISTI #
08055A2R0DAT2A
|
TME | Capacitor: ceramic, MLCC, 2pF, 50V, C0G (NP0), ±0.5pF, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0150 | RFQ |
DISTI #
08055A2R0DAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2 pF, 50 V, � 0.5pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A2R0DAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055A2R0DAT2A
08055A2R0DAT2A CAD Models
08055A2R0DAT2A Part Data Attributes:
|
08055A2R0DAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A2R0DAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.5pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |