There are no models available for this part yet.
Overview of 08055A471GAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 08055A471GAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK9451
|
Newark | Cap, 470Pf, 50V, C0G/Np0, 0805 Rohs Compliant: Yes |Kyocera Avx 08055A471GAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0310 / $0.0500 | Buy Now | |
DISTI #
81AK0792
|
Newark | Cap, 470Pf, 50V, C0G/Np0, 0805 Rohs Compliant: Yes |Kyocera Avx 08055A471GAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3199 |
|
$0.0890 / $0.1540 | Buy Now | |
DISTI #
55J7291
|
Newark | Capacitor, ceramic,470Pf,50Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08055A471GAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now | |
DISTI #
KGM21BCG1H471GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H471GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 | Buy Now | |
DISTI #
KGM21BCG1H471GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H471GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-08055A471G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H471GT NEW GLOBAL PN 50V 470pF A 581-KGM21BCG1H471GT RoHS: Compliant | 7608 |
|
$0.0380 / $0.2300 | Buy Now | |
Future Electronics | 0805 470 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0304 / $0.0328 | Buy Now | ||
Future Electronics | 0805 470 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0304 / $0.0328 | Buy Now | ||
Bristol Electronics | 6128 |
|
RFQ | ||||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00047 uF, SURFACE MOUNT, 0805 | 3000 |
|
$0.0600 / $0.2000 | Buy Now |
CAD Models for 08055A471GAT2A by Kyocera AVX Components
Part Data Attributes for 08055A471GAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08055A471GAT2A
This table gives cross-reference parts and alternative options found for 08055A471GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A471GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC055A471GZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A471GAT2A vs BC055A471GZB9SA3 |
BC055A471GZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A471GAT2A vs BC055A471GZJ3SA1 |
BC055A471GZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A471GAT2A vs BC055A471GZJ6SA0 |
BC055A471GZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A471GAT2A vs BC055A471GZB3AA3 |
BC055A471GZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A471GAT2A vs BC055A471GZB3AA0 |
GMG21CG471G50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 08055A471GAT2A vs GMG21CG471G50NT-4 |
BC055A471GZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A471GAT2A vs BC055A471GZJ9AA3 |
BC055A471GZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A471GAT2A vs BC055A471GZT9SA3 |
08055A471GA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A471GAT2A vs 08055A471GA79A |
MA0805CG-471G-500PR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | Prosperity Dielectrics Co Ltd | 08055A471GAT2A vs MA0805CG-471G-500PR |
Related Parts for 08055A471GAT2A
-
VJ0805A820GXACW1BCFixed Capacitors
-
CRCW06031K82FKEAFixed Resistors
-
MLF2012A3R3KT000Fixed Inductors
-
MURS160T3GRectifier Diodes
-
PMMAD1103-LFTransient Suppressors
-
293D475X9035D2TE3Tantalum Capacitors
-
TPS61040DBVRSwitching Regulator or Controllers
-
BSS84PSmall Signal Field-Effect Transistors
-
TLC2274AIPWROperational Amplifiers