There are no models available for this part yet.
Overview of 08055A510FAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08055A510FAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78M3792
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 08055A510FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 | Buy Now | |
DISTI #
08055A510FAT2A-ND
|
DigiKey | CAP CER 51PF 50V NP0 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1421 | Buy Now | |
DISTI #
08055A510FAT2A
|
Avnet Americas | Cap Ceramic 51pF 50V C0G 1% SMD 0805 125?C T/R - Tape and Reel (Alt: 08055A510FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 | Buy Now | |
DISTI #
581-08055A510FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 51pF C0G 0805 1% RoHS: Compliant | 3176 |
|
$0.1200 / $0.5400 | Buy Now |
CAD Models for 08055A510FAT2A by Kyocera AVX Components
Part Data Attributes for 08055A510FAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0805
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|