Part Details for 08055A510JAT2A by Kyocera AVX Components
Overview of 08055A510JAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A510JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7313
|
Newark | Capacitor Ceramic 51Pf 50V, C0G, 5%, 0805, Full Reel, Capacitance:51Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055A510JAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 | Buy Now |
DISTI #
08055A510JAT2A-ND
|
DigiKey | CAP CER 51PF 50V C0G/NP0 0805 Min Qty: 100000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0292 | Buy Now |
DISTI #
08055A510JAT2A
|
Avnet Americas | Cap Ceramic 51pF 50V C0G 5% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055A510JAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0328 / $0.0361 | Buy Now |
DISTI #
581-08055A510JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 51pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.0280 / $0.0340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0135 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3989 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 3191 |
|
$0.2438 / $0.9750 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3800 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for 08055A510JAT2A
08055A510JAT2A CAD Models
08055A510JAT2A Part Data Attributes
|
08055A510JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A510JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 51pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08055A510JAT2A
This table gives cross-reference parts and alternative options found for 08055A510JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A510JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40COG510J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055A510JAT2A vs GRM40COG510J050AQ |
GRM40COG510J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055A510JAT2A vs GRM40COG510J050AB |
GRM40C0G510J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055A510JAT2A vs GRM40C0G510J050AJ |
UMK212CG510JQ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 08055A510JAT2A vs UMK212CG510JQ-T |
UMK212CG510JQ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 08055A510JAT2A vs UMK212CG510JQ-F |
GRM40COG510J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055A510JAT2A vs GRM40COG510J050AD |
GRM40C0G510J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055A510JAT2A vs GRM40C0G510J050AQ |
GRM40C0G510J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055A510JAT2A vs GRM40C0G510J050AD |
GRM40COG510J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055A510JAT2A vs GRM40COG510J050AL |
GRM40C0G510J050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055A510JAT2A vs GRM40C0G510J050BK |