Part Details for 08055A511FAT2A by Kyocera AVX Components
Overview of 08055A511FAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A511FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7317
|
Newark | T&r/Commercial Chip Rohs Compliant: Yes |Kyocera Avx 08055A511FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.2450 | Buy Now |
DISTI #
08055A511FAT2A-ND
|
DigiKey | CAP CER 510PF 50V NP0 0805 Min Qty: 100000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2031 | Buy Now |
DISTI #
08055A511FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 510 pF, 50 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A511FAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1755 | Buy Now |
DISTI #
581-08055A511FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 510pF C0G 0805 1 % Tol RoHS: Compliant | 0 |
|
$0.2680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2070 | Buy Now |
DISTI #
08055A511FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 510pF C0G 0805 1 % Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1960 | Buy Now |
DISTI #
C1S127008904230
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 8000 |
|
$0.2210 | Buy Now |
Part Details for 08055A511FAT2A
08055A511FAT2A CAD Models
08055A511FAT2A Part Data Attributes
|
08055A511FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A511FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 510pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |