Part Details for 08055A511JAT2A by Kyocera AVX Components
Overview of 08055A511JAT2A by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 08055A511JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8379
|
Newark | Smd Multilayer Ceramic Capacitor, 510 Pf, 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055A511JAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3683 |
|
$0.0710 / $0.1150 | Buy Now |
DISTI #
55J7318
|
Newark | Ceramic Capacitor 510Pf 50V, C0G, 5%, 0805, Full Reel, Capacitance:510Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055A511JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
04X9391
|
Newark | Cap, 510Pf, 50V, 5%, C0G, 0805, Reel, Capacitance:510Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0805 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 08055A511JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 / $0.0490 | Buy Now |
DISTI #
478-6046-1-ND
|
DigiKey | CAP CER 510PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95930 In Stock |
|
$0.0351 / $0.2500 | Buy Now |
DISTI #
08055A511JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 510 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A511JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 | Buy Now |
DISTI #
581-08055A511JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 510pF C0G 0805 5 % A 581-08055A511JAT4A RoHS: Compliant | 29117 |
|
$0.0340 / $0.2300 | Buy Now |
|
Future Electronics | 0805 510 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0334 / $0.0359 | Buy Now |
|
Future Electronics | 0805 510 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0334 / $0.0359 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 9998 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | CAP,CERAMIC,510PF,50VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 3080 |
|
$0.0534 / $0.1780 | Buy Now |
Part Details for 08055A511JAT2A
08055A511JAT2A CAD Models
08055A511JAT2A Part Data Attributes
|
08055A511JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A511JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 510pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |