Part Details for 08055A561JAT2A by Kyocera AVX Components
Overview of 08055A561JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A561JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6241
|
Newark | Ceramic Capacitor 560Pf 50V, C0G, 5%, 0805, Full Reel, Capacitance:560Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055A561JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0270 | Buy Now |
DISTI #
95W9327
|
Newark | Smd Multilayer Ceramic Capacitor, 560 Pf, 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055A561JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4150 |
|
$0.0580 / $0.1680 | Buy Now |
DISTI #
96M1404
|
Newark | Ceramic Capacitor 560Pf 50V, C0G, 5%, 0805, Capacitance:560Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055A561JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 151 |
|
$0.0270 | Buy Now |
DISTI #
08055A561JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A561JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0163 | Buy Now |
DISTI #
96M1404
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 151 Partner Stock |
|
$0.0490 | Buy Now |
DISTI #
97C6241
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 97C6241) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
$0.0330 | Buy Now |
DISTI #
581-08055A561J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG1H561JT 50V 560pF C0G 0805 5% RoHS: Compliant | 8578 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
70001686
|
RS | 0805 560pF Ceramic Multilayer Capacitor, 50 VDC, +125degC, C0G Dielectric, +/-5% | AVX 08055A561JAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0220 | RFQ |
|
Future Electronics | 0805 560 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 44000Reel |
|
$0.0172 / $0.0197 | Buy Now |
|
Future Electronics | 0805 560 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0172 / $0.0197 | Buy Now |
Part Details for 08055A561JAT2A
08055A561JAT2A CAD Models
08055A561JAT2A Part Data Attributes
|
08055A561JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A561JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055A561JAT2A
This table gives cross-reference parts and alternative options found for 08055A561JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A561JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP055A561JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A561JAT2A vs AP055A561JQZ4A |
AP055A561JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A561JAT2A vs AP055A561JQU2A |
08055A561JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A561JAT2A vs 08055A561JA79A |
KGM21BCG1H561JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A561JAT2A vs KGM21BCG1H561JM |
LD055A561JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A561JAT2A vs LD055A561JAB9A |
KAM21BCG1H561JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A561JAT2A vs KAM21BCG1H561JT |
AP055A561JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A561JAT2A vs AP055A561JQU4A |
MA0805CG-561J-500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805 | Prosperity Dielectrics Co Ltd | 08055A561JAT2A vs MA0805CG-561J-500 |
08055A561JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A561JAT2A vs 08055A561JA77A |