Part Details for 08055A6R8CAT2A by Kyocera AVX Components
Overview of 08055A6R8CAT2A by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A6R8CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9328
|
Newark | Smd Multilayer Ceramic Capacitor, 6.8 Pf, 0.25Pf, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055A6R8CAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 906 |
|
$0.1080 / $0.1380 | Buy Now |
DISTI #
38AH3639
|
Newark | Cap 6.8Pf 50Vdc C0G 0.25Pf Smd 0805 Rohs Compliant: Yes |Kyocera Avx 08055A6R8CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 252000 |
|
$0.0310 / $0.0430 | Buy Now |
DISTI #
95W2728
|
Newark | Mlcc Capacitor, 6.8Pf, 50V, C0G, 0.25Pf, 0805, Full Reel, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08055A6R8CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08055A6R8CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A6R8CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 252000 |
|
$0.0133 | Buy Now |
DISTI #
581-08055A6R8C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H6R8CT NEW GLOBAL PN 50V 6.8pF C0G 0805 0.25pF RoHS: Compliant | 9602 |
|
$0.0280 / $0.2100 | Buy Now |
|
Future Electronics | 0805 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 20000Reel |
|
$0.0275 / $0.0308 | Buy Now |
|
Future Electronics | 0805 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0275 / $0.0308 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0280 / $0.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | 22169 |
|
RFQ |
Part Details for 08055A6R8CAT2A
08055A6R8CAT2A CAD Models
08055A6R8CAT2A Part Data Attributes
|
08055A6R8CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A6R8CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055A6R8CAT2A
This table gives cross-reference parts and alternative options found for 08055A6R8CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A6R8CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ21CG6R8C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08055A6R8CAT2A vs GUQ21CG6R8C50NTD |
LD055A6R8CAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A6R8CAT2A vs LD055A6R8CAX2A |
KGM21BCG1H6R8CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A6R8CAT2A vs KGM21BCG1H6R8CT |
08055A6R8CA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A6R8CAT2A vs 08055A6R8CA77A |
LD055A6R8CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A6R8CAT2A vs LD055A6R8CAX4A |
GUQ21CG6R8C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08055A6R8CAT2A vs GUQ21CG6R8C50NT |
LD055A6R8CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A6R8CAT2A vs LD055A6R8CAB9A |
08055A6R8CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A6R8CAT2A vs 08055A6R8CA79A |